



89036-102LF | |
|---|---|
DigiKey Part Number | 609-4442-ND |
Manufacturer | |
Manufacturer Product Number | 89036-102LF |
Description | CONN RCPT 48POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 89036-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.93000 | kr.37.93 |
| 10 | kr.32.23100 | kr.322.31 |
| 25 | kr.30.21200 | kr.755.30 |
| 50 | kr.28.76820 | kr.1,438.41 |
| 192 | kr.26.16182 | kr.5,023.07 |
| 384 | kr.24.91362 | kr.9,566.83 |
| 576 | kr.24.21135 | kr.13,945.74 |
| 1.152 | kr.23.05674 | kr.26,561.36 |
| 2.688 | kr.21.72047 | kr.58,384.62 |
| Unit Price without VAT: | kr.37.93000 |
|---|---|
| Unit Price with VAT: | kr.47.41250 |









