



89006-120LF | |
|---|---|
DigiKey Part Number | 609-89006-120LF-ND |
Manufacturer | |
Manufacturer Product Number | 89006-120LF |
Description | CONN HEADER 30POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 89006-120LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.96000 | kr.40.96 |
| 10 | kr.34.79800 | kr.347.98 |
| 48 | kr.31.15208 | kr.1,495.30 |
| 96 | kr.29.66458 | kr.2,847.80 |
| 144 | kr.28.82792 | kr.4,151.22 |
| 288 | kr.27.49222 | kr.7,917.76 |
| Unit Price without VAT: | kr.40.96000 |
|---|---|
| Unit Price with VAT: | kr.51.20000 |


