Similar
Similar

88880-074LF | |
|---|---|
DigiKey Part Number | 88880-074LF-ND |
Manufacturer | |
Manufacturer Product Number | 88880-074LF |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 88880-074LF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tray | Contact Length - Post 0.105" (2.67mm) |
Part Status Active | Insulation Height 0.365" (9.27mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS-26PE-D4T1-B1E | JAE Electronics | 0 | PS-26PE-D4T1-B1E-ND | kr.27.72267 | Similar |
| SBH11-NBPC-D13-ST-BK | Sullins Connector Solutions | 0 | SBH11-NBPC-D13-ST-BK-ND | kr.3.32279 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.13.61143 | kr.43,556.58 |
| Unit Price without VAT: | kr.13.61143 |
|---|---|
| Unit Price with VAT: | kr.17.01429 |


