88880-001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.15.22000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 760
Unit Price: kr.17.82000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.9.70375
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.10.93422
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 17.898
Unit Price: kr.8.75000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 15.092
Unit Price: kr.10.14000
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88880-001

DigiKey Part Number
88880-001-ND
Manufacturer
Manufacturer Product Number
88880-001
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Tray
Contact Length - Post
0.105" (2.67mm)
Part Status
Active
Insulation Height
0.365" (9.27mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold or Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
103308-1TE Connectivity AMP Connectors0A26267-NDkr.15.22000Similar
103309-1TE Connectivity AMP Connectors760A26268-NDkr.17.82000Similar
1761602-3TE Connectivity AMP Connectors0A31134-NDkr.9.70375Similar
1761603-3TE Connectivity AMP Connectors0A31142-NDkr.10.93422Similar
5103308-1TE Connectivity AMP Connectors17.898A33159-NDkr.8.75000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
8.000kr.8.88878kr.71,110.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.88878
Unit Price with VAT:kr.11.11098