76345-306-40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.45.08000
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76345-306-40

DigiKey Part Number
76345-306-40-ND
Manufacturer
Manufacturer Product Number
76345-306-40
Description
CONN HEADER R/A 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Mating
0.230" (5.84mm)
Part Status
Obsolete
Contact Length - Post
0.111" (2.82mm)
Connector Type
Insulation Height
0.248" (6.30mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin-Lead
Number of Positions
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BST-120-08-T-D-230-RASamtec Inc.0612-BST-120-08-T-D-230-RA-NDkr.45.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes