87894-116H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 892
Unit Price: kr.8.26000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.5.74850
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1.115
Unit Price: kr.6.91000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 316
Unit Price: kr.9.34000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.9.86000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.10.43000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1
Unit Price: kr.12.48000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 500
Unit Price: kr.5.82000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.7.87000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.8.38000
Datasheet
87894-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87894-116H

DigiKey Part Number
87894-116H-ND
Manufacturer
Manufacturer Product Number
87894-116H
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.170" (4.32mm)
Overall Contact Length
0.588" (14.94mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes