87606-615LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 4.575
Unit Price: kr.15.93000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87606-615LF

DigiKey Part Number
87606-615LF-ND
Manufacturer
Manufacturer Product Number
87606-615LF
Description
CONN RCPT 30POS 0.1 PCB
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
87606-615LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Insulation Color
Blue
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.114" (2.90mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Telecommunications
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.