87409-150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 401
Unit Price: kr.73.01000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.62.24856
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87409-150

DigiKey Part Number
87409-150-ND
Manufacturer
Manufacturer Product Number
87409-150
Description
CONN HEADER SMD 100POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 100 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
87409-150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.226" (5.74mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
-
Insulation Material
Thermoplastic, Glass Filled
Features
Board Guide
Operating Temperature
-55°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A (DC)
Voltage Rating
-
Mated Stacking Heights
6.42mm
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.