Parametric Equivalent
Parametric Equivalent

87180-166 | |
|---|---|
DigiKey Part Number  | 87180-166-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 87180-166  | 
Description  | CONN MOD JACK 6P6C R/A UNSHLD  | 
Customer Reference  | |
Detailed Description  | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 87180-166 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | Jack  | |
Number of Positions/Contacts  | 6p6c (RJ11, RJ12, RJ14, RJ25)  | |
Number of Ports  | 1  | |
Number of Rows  | 1  | |
Mounting Type  | Through Hole  | |
Orientation  | 90° Angle (Right)  | |
Termination  | Solder  | |
Shielding  | Unshielded  | |
Ratings  | Cat3  | |
Features  | Board Lock  | |
LED Color  | Does Not Contain LED  | |
Ingress Protection  | -  | |
Tab Direction  | Down  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Gold, GXT™  | |
Contact Finish Thickness  | 5.00µin (0.127µm)  | |
Housing Material  | Polyamide (PA66), Nylon 6/6, Glass Filled  | |
Operating Temperature  | -40°C ~ 70°C  | |
Base Product Number  | 



