Direct
Parametric Equivalent


87023-615LF | |
|---|---|
DigiKey Part Number | 87023-615LF-ND |
Manufacturer | |
Manufacturer Product Number | 87023-615LF |
Description | CONN RCPT 30POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 87023-615LF Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.187" (4.75mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Applications General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87024-615LF | Amphenol CS (FCI) | 103 | 609-1551-ND | kr.28.34000 | Direct |
| 87023-615 | Amphenol CS (FCI) | 0 | 87023-615-ND | kr.16.97793 | Parametric Equivalent |
| 87471-615LF | Amphenol CS (FCI) | 0 | 87471-615LF-ND | kr.16.12068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.240 | kr.14.45968 | kr.46,849.36 |
| Unit Price without VAT: | kr.14.45968 |
|---|---|
| Unit Price with VAT: | kr.18.07460 |





