



8656O09SLTLF | |
|---|---|
DigiKey Part Number | 609-5368-ND |
Manufacturer | |
Manufacturer Product Number | 8656O09SLTLF |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 8656O09SLTLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin/Zinc Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 10 | kr.7.24300 | kr.72.43 |
| 25 | kr.6.79040 | kr.169.76 |
| 50 | kr.6.46680 | kr.323.34 |
| 100 | kr.6.15720 | kr.615.72 |
| 315 | kr.5.67806 | kr.1,788.59 |
| 630 | kr.5.40684 | kr.3,406.31 |
| 1.260 | kr.5.14879 | kr.6,487.48 |
| 2.520 | kr.4.90310 | kr.12,355.81 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |











