8656O09PLTXLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8656O09PLTXLF

DigiKey Part Number
609-6490-ND
Manufacturer
Manufacturer Product Number
8656O09PLTXLF
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
8656O09PLTXLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (4-40)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin/Zinc Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
200
Dielectric Material
Thermoplastic
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.8.64000kr.8.64
10kr.7.34100kr.73.41
25kr.6.88120kr.172.03
50kr.6.55100kr.327.55
100kr.6.23810kr.623.81
315kr.5.75248kr.1,812.03
630kr.5.47768kr.3,450.94
1.260kr.5.21625kr.6,572.47
2.520kr.4.96734kr.12,517.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.64000
Unit Price with VAT:kr.10.80000