
8656F09PLTXLF | |
|---|---|
DigiKey Part Number | 8656F09PLTXLF-ND |
Manufacturer | |
Manufacturer Product Number | 8656F09PLTXLF |
Description | CONN D-SUB HOUSING PLUG 9POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 8656F09PLTXLF Models |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol ICC (FCI) | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Bulk | Shell Material, Finish Steel, Tin/Zinc Plated |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Style D-Sub | Mating Cycles 200 |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.10.58800 | kr.105.88 |
| 25 | kr.9.92320 | kr.248.08 |
| 50 | kr.9.44920 | kr.472.46 |
| 105 | kr.8.96657 | kr.941.49 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

