
86566520065LF | |
|---|---|
DigiKey Part Number | 609-5825-2-ND - Tape & Reel (TR) 609-5825-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86566520065LF |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86566520065LF Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Termination Finish Tin |
Contact Type Female Socket | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.99500 | kr.9.95 |
| 25 | kr.0.93080 | kr.23.27 |
| 50 | kr.0.88640 | kr.44.32 |
| 100 | kr.0.84450 | kr.84.45 |
| 250 | kr.0.79148 | kr.197.87 |
| 500 | kr.0.75358 | kr.376.79 |
| 1.000 | kr.0.71756 | kr.717.56 |
| 2.500 | kr.0.67255 | kr.1,681.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.64043 | kr.3,202.15 |
| 10.000 | kr.0.60985 | kr.6,098.50 |
| 15.000 | kr.0.59265 | kr.8,889.75 |
| 25.000 | kr.0.57167 | kr.14,291.75 |
| 35.000 | kr.0.55826 | kr.19,539.10 |
| 50.000 | kr.0.54440 | kr.27,220.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |










