8655ZH3711SLLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 3
Unit Price: kr.72.85000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.125.58900
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 36
Unit Price: kr.132.19000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 26
Unit Price: kr.137.70000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.137.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 72
Unit Price: kr.76.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.66.25560
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.73.22200
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.69.12630
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 106
Unit Price: kr.81.85000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.15.18820
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.24.66140

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.41.11270
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 127
Unit Price: kr.338.49000
Datasheet
37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655ZH3711SLLF

DigiKey Part Number
8655ZH3711SLLF-ND
Manufacturer
Manufacturer Product Number
8655ZH3711SLLF
Description
METTALIZED HOOD-37 POSN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655ZH3711SLLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol ICC (FCI)
Shielding
Shielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Plastic, Metallized
Accessory Type
Two Piece Backshell
Plating
Chrome
Number of Positions
37
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
C
Features
Mating Screws 4-40
Compatible D-Sub Size
37pos and HD62pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670370443HARTING31195-2727-NDkr.72.85000Parametric Equivalent
09670370446HARTING009670370446-NDkr.125.58900Parametric Equivalent
165X10939XAmphenol CONEC36626-1906-NDkr.132.19000Parametric Equivalent
165X10939XEAmphenol CONEC26626-1907-NDkr.137.70000Parametric Equivalent
165X13499XAmphenol CONEC0626-1767-NDkr.137.45000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.13.63094kr.13,630.94
Unit Price without VAT:kr.13.63094
Unit Price with VAT:kr.17.03868