
8655MHRA5002KLF | |
|---|---|
DigiKey Part Number | 8655MHRA5002KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655MHRA5002KLF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MHRA5002KLF Models |
Category | Cable Exit 45° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size D | Features Mating Screws M3 |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.66000 | kr.81.66 |
| 10 | kr.69.42300 | kr.694.23 |
| 25 | kr.65.07120 | kr.1,626.78 |
| 50 | kr.61.96460 | kr.3,098.23 |
| 100 | kr.59.00760 | kr.5,900.76 |
| 300 | kr.54.60917 | kr.16,382.75 |
| 500 | kr.52.67792 | kr.26,338.96 |
| 1.000 | kr.50.16684 | kr.50,166.84 |
| Unit Price without VAT: | kr.81.66000 |
|---|---|
| Unit Price with VAT: | kr.102.07500 |

