8655MHRA5001(K)LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MHRA5001KLF

DigiKey Part Number
609-8655MHRA5001KLF-ND
Manufacturer
Manufacturer Product Number
8655MHRA5001KLF
Description
BACKSHELL DSUB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MHRA5001KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.64000kr.72.64
10kr.61.71500kr.617.15
25kr.57.84840kr.1,446.21
50kr.55.08600kr.2,754.30
100kr.52.45700kr.5,245.70
300kr.48.54700kr.14,564.10
500kr.46.82982kr.23,414.91
1.000kr.44.59731kr.44,597.31
Manufacturers Standard Package
Unit Price without VAT:kr.72.64000
Unit Price with VAT:kr.90.80000