


8655MHRA3701LF | |
|---|---|
DigiKey Part Number | 609-1461-ND |
Manufacturer | |
Manufacturer Product Number | 8655MHRA3701LF |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MHRA3701LF Models |
Category | Cable Exit 45° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zamak |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.68000 | kr.91.68 |
| 10 | kr.77.92500 | kr.779.25 |
| 25 | kr.73.04440 | kr.1,826.11 |
| 50 | kr.69.55620 | kr.3,477.81 |
| 100 | kr.66.23720 | kr.6,623.72 |
| 300 | kr.61.29997 | kr.18,389.99 |
| 500 | kr.59.13254 | kr.29,566.27 |
| 1.000 | kr.56.31391 | kr.56,313.91 |
| Unit Price without VAT: | kr.91.68000 |
|---|---|
| Unit Price with VAT: | kr.114.60000 |













