9 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Two Piece Backshell Connector Silver 45° Shielded
8655MHRA0901KLF
8655MHRA0901KLF

8655MHRA0901KLF

DigiKey Part Number
609-6166-ND
Manufacturer
Manufacturer Product Number
8655MHRA0901KLF
Description
BACKSHELL DSUB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MHRA0901KLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
45°
Manufacturer
Amphenol ICC (FCI)
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.30000kr.43.30
10kr.36.79100kr.367.91
25kr.34.48720kr.862.18
50kr.32.83860kr.1,641.93
100kr.31.27140kr.3,127.14
300kr.28.93913kr.8,681.74
500kr.27.91528kr.13,957.64
1.000kr.26.58406kr.26,584.06
2.500kr.24.92183kr.62,304.57
Manufacturers Standard Package
Unit Price without VAT:kr.43.30000
Unit Price with VAT:kr.54.12500

Other Suppliers on DigiKey

1.300In Stock
Ships from WEC