25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH2502BKLF

DigiKey Part Number
8655MH2502BKLF-ND
Manufacturer
Manufacturer Product Number
8655MH2502BKLF
Description
BACKSHELL DSUB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH2502BKLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol ICC (FCI)
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
B
Features
Mating Screws M3
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8655MH2512LFAmphenol CS (FCI)1128655MH2512LF-NDkr.75.26000Parametric Equivalent
165X02669XAmphenol CONEC3626-2159-NDkr.81.53000Parametric Equivalent
1731110317Molex961731110317-NDkr.59.15000Parametric Equivalent
6-1478762-7TE Connectivity AMP Connectors82A128930-NDkr.52.50000Parametric Equivalent
ACOV-SUB-25MB31Assmann WSW Components50AE11519-NDkr.92.69000Parametric Equivalent
In-Stock: 57
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.73000kr.55.73
10kr.47.32800kr.473.28
25kr.44.36480kr.1,109.12
50kr.42.24600kr.2,112.30
100kr.40.22860kr.4,022.86
300kr.37.22910kr.11,168.73
500kr.35.91230kr.17,956.15
1.000kr.34.19986kr.34,199.86
Manufacturers Standard Package
Unit Price without VAT:kr.55.73000
Unit Price with VAT:kr.69.66250