
8655GMAS3C11KLF | |
|---|---|
DigiKey Part Number | 609-8655GMAS3C11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655GMAS3C11KLF |
Description | DSUB METALHOOD RAEXIT 15-6560-05 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655GMAS3C11KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.98000 | kr.63.98 |
| 10 | kr.54.37400 | kr.543.74 |
| 25 | kr.50.96520 | kr.1,274.13 |
| 50 | kr.48.53100 | kr.2,426.55 |
| 100 | kr.46.21430 | kr.4,621.43 |
| 250 | kr.43.32260 | kr.10,830.65 |
| 500 | kr.41.25640 | kr.20,628.20 |
| 1.000 | kr.39.28927 | kr.39,289.27 |
| Unit Price without VAT: | kr.63.98000 |
|---|---|
| Unit Price with VAT: | kr.79.97500 |


