8655AZCT1A11KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.2.30680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 31
Unit Price: kr.195.11000
Datasheet
Image for 8655AZCT1A11KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655AZCT1A11KLF

DigiKey Part Number
609-8655AZCT1A11KLF-ND
Manufacturer
Manufacturer Product Number
8655AZCT1A11KLF
Description
DSUB METALIZED HOOD 37-6560-0145
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
8655AZCT1A11KLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol ICC (FCI)
Shielding
Unshielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Plastic, Metallized
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
37
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
C
Features
Mating Screws 4-40
Compatible D-Sub Size
37pos and HD62pos
Color
Silver
Cable Type
Round
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8655BZCT1B10KLFAmphenol CS (FCI)0609-8655BZCT1B10KLF-NDkr.2.30680Parametric Equivalent
D37000ANT20/AAAmphenol Positronic314306-D37000ANT20/AA-NDkr.195.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.36.22040kr.1,811.02
Manufacturers Standard Package
Unit Price without VAT:kr.36.22040
Unit Price with VAT:kr.45.27550