9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655AMET1A11K001LF

DigiKey Part Number
609-8655AMET1A11K001LF-ND
Manufacturer
Manufacturer Product Number
8655AMET1A11K001LF
Description
D-SUB ACCESSORIES, INPUT OUTPUT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655AMET1A11K001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol ICC (FCI)
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8655BMET1A10KLFAmphenol CS (FCI)28609-8655BMET1A10KLF-NDkr.75.45000Parametric Equivalent
8655DMET1B13KLFAmphenol CS (FCI)42609-8655DMET1B13KLF-NDkr.43.43000Parametric Equivalent
8655MH0901BKLFAmphenol CS (FCI)78609-5363-NDkr.50.28000Parametric Equivalent
09670090320HARTING6709670090320-NDkr.119.95000Parametric Equivalent
09670090322HARTING211195-5084-NDkr.105.31000Parametric Equivalent
In-Stock: 155
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.54.40000kr.54.40
10kr.46.20000kr.462.00
25kr.43.30720kr.1,082.68
50kr.41.23780kr.2,061.89
100kr.39.26930kr.3,926.93
250kr.36.81180kr.9,202.95
500kr.35.05588kr.17,527.94
1.000kr.33.38447kr.33,384.47
Manufacturers Standard Package
Unit Price without VAT:kr.54.40000
Unit Price with VAT:kr.68.00000