
8655AMCT1A11KLF | |
---|---|
DigiKey Part Number | 609-8655AMCT1A11KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655AMCT1A11KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655AMCT1A11KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.60.99000 | kr.60.99 |
10 | kr.51.80800 | kr.518.08 |
25 | kr.48.56080 | kr.1,214.02 |
50 | kr.46.24120 | kr.2,312.06 |
100 | kr.44.03460 | kr.4,403.46 |
250 | kr.41.27872 | kr.10,319.68 |
500 | kr.39.31008 | kr.19,655.04 |
1.000 | kr.37.43571 | kr.37,435.71 |
Unit Price without VAT: | kr.60.99000 |
---|---|
Unit Price with VAT: | kr.76.23750 |