15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655AMAT1A11K001LF

DigiKey Part Number
609-8655AMAT1A11K001LF-ND
Manufacturer
Manufacturer Product Number
8655AMAT1A11K001LF
Description
D-SUB ACCESSORIES, INPUT OUTPUT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655AMAT1A11K001LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol ICC (FCI)
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
15
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
A
Features
Mating Screws 4-40
Compatible D-Sub Size
15pos and HD26pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.87.87000kr.87.87
10kr.74.66000kr.746.60
25kr.69.98360kr.1,749.59
50kr.66.64220kr.3,332.11
100kr.63.46280kr.6,346.28
250kr.59.49204kr.14,873.01
500kr.56.65538kr.28,327.69
1.000kr.53.95460kr.53,954.60
Manufacturers Standard Package
Unit Price without VAT:kr.87.87000
Unit Price with VAT:kr.109.83750

Other Suppliers on DigiKey

90In Stock
Ships from WEC