
86551167TLF | |
|---|---|
DigiKey Part Number | 609-1445-ND |
Manufacturer | |
Manufacturer Product Number | 86551167TLF |
Description | CONN SCREWLOCK DSUB FEML M3/4-40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 86551167TLF Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Amphenol ICC (FCI) | Length - Threaded Portion Below Head 0.138" (3.51mm) |
Packaging Tray | Length - Below Head 0.177" (4.50mm) |
Part Status Active | Thread Size 4-40 Socket, M3 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.80900 | kr.28.09 |
| 25 | kr.2.63240 | kr.65.81 |
| 50 | kr.2.50560 | kr.125.28 |
| 100 | kr.2.38570 | kr.238.57 |
| 250 | kr.2.23648 | kr.559.12 |
| 500 | kr.2.12948 | kr.1,064.74 |
| 1.000 | kr.2.02772 | kr.2,027.72 |
| 3.000 | kr.1.87643 | kr.5,629.29 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

