Similar
Similar

86503-142HLF | |
|---|---|
DigiKey Part Number | 86503-142HLF-ND |
Manufacturer | |
Manufacturer Product Number | 86503-142HLF |
Description | CONN HEADER VERT 42POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 42 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 86503-142HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.250" (6.35mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.470" (11.94mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | 110V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |



