8630CH15M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 8
Unit Price: kr.9.98000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.42.28200
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.32.16729
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.40.97286
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: kr.90.74180
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8630CH15M3

DigiKey Part Number
8630CH15M3-ND
Manufacturer
Manufacturer Product Number
8630CH15M3
Description
DSUB ACCY
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws M3
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.