863093C37MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

863093C37MLF

DigiKey Part Number
863093C37MLF-ND
Manufacturer
Manufacturer Product Number
863093C37MLF
Description
DSUB PLASTIC HOOD 93C 37
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 90°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
863093C37MLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
90°, 180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
-
Hardware
Assembly Hardware, Cable Clamp, Zip Tie
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.96000kr.28.96
10kr.24.62000kr.246.20
25kr.23.07560kr.576.89
50kr.21.97260kr.1,098.63
100kr.20.92380kr.2,092.38
250kr.19.61340kr.4,903.35
500kr.18.67740kr.9,338.70
1.000kr.17.78652kr.17,786.52
2.500kr.16.67418kr.41,685.45
Manufacturers Standard Package
Unit Price without VAT:kr.28.96000
Unit Price with VAT:kr.36.20000