
863093C15MLF | |
|---|---|
DigiKey Part Number | 609-1432-ND |
Manufacturer | |
Manufacturer Product Number | 863093C15MLF |
Description | CONN BACKSHELL 15POS 90DEG SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 863093C15MLF Models |
Category | Cable Type Round |
Manufacturer Amphenol ICC (FCI) | Cable Exit 90° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Plastic, Metallized |
Number of Positions 15 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.84000 | kr.32.84 |
| 10 | kr.27.88300 | kr.278.83 |
| 25 | kr.26.13360 | kr.653.34 |
| 50 | kr.24.88460 | kr.1,244.23 |
| 100 | kr.23.69580 | kr.2,369.58 |
| 250 | kr.22.21232 | kr.5,553.08 |
| 500 | kr.21.15252 | kr.10,576.26 |
| 1.000 | kr.20.14364 | kr.20,143.64 |
| 2.500 | kr.18.88392 | kr.47,209.80 |
| Unit Price without VAT: | kr.32.84000 |
|---|---|
| Unit Price with VAT: | kr.41.05000 |


















