
86303056NLF | |
|---|---|
DigiKey Part Number | 609-5413-ND |
Manufacturer | |
Manufacturer Product Number | 86303056NLF |
Description | CONN D-SUB PIN SLDR CUP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 86303056NLF Models |
Category | Contact Form Machined |
Manufacturer Amphenol ICC (FCI) | Contact Termination Solder Cup |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Contact Size 12 |
Type Power | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.16000 | kr.51.16 |
| 10 | kr.43.49900 | kr.434.99 |
| 25 | kr.40.77120 | kr.1,019.28 |
| 50 | kr.38.82480 | kr.1,941.24 |
| 100 | kr.36.97170 | kr.3,697.17 |
| 250 | kr.34.65800 | kr.8,664.50 |
| 500 | kr.33.00478 | kr.16,502.39 |
| 1.000 | kr.31.43106 | kr.31,431.06 |
| Unit Price without VAT: | kr.51.16000 |
|---|---|
| Unit Price with VAT: | kr.63.95000 |









