
863022BLF | |
---|---|
DigiKey Part Number | 863022BLF-ND |
Manufacturer | |
Manufacturer Product Number | 863022BLF |
Description | CNR ACC PLASTIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Potting Shell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 863022BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Potting Shell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Cable Tie | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.19469 | kr.5,194.69 |
Unit Price without VAT: | kr.5.19469 |
---|---|
Unit Price with VAT: | kr.6.49336 |