
861410021H11LF | |
|---|---|
DigiKey Part Number | 609-861410021H11LF-ND |
Manufacturer | |
Manufacturer Product Number | 861410021H11LF |
Description | CONN SHUNT |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 861410021H11LF Models |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Amphenol ICC (FCI) | Pitch 0.100" (2.54mm) |
Series | Height 0.256" (6.50mm) |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Color Black |
Type Closed Top | Base Product Number |
Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

