
861400182LO1332LF | |
|---|---|
DigiKey Part Number | 861400182LO1332LF-ND |
Manufacturer | |
Manufacturer Product Number | 861400182LO1332LF |
Description | CONN HEADER R/A 18POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.224" (5.70mm) |
Packaging Bulk | Contact Length - Post 0.098" (2.50mm) |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 100°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 500V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.1.25070 | kr.11,256.30 |
| Unit Price without VAT: | kr.1.25070 |
|---|---|
| Unit Price with VAT: | kr.1.56338 |

