
861400142YO10745LF | |
|---|---|
DigiKey Part Number | 861400142YO10745LF-ND |
Manufacturer | |
Manufacturer Product Number | 861400142YO10745LF |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.449" (11.40mm) |
Packaging Bag | Insulation Height 0.102" (2.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 1000V |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.20657 | kr.13,239.42 |
| Unit Price without VAT: | kr.2.20657 |
|---|---|
| Unit Price with VAT: | kr.2.75821 |

