Similar
Similar

86094648813765V1LF | |
|---|---|
DigiKey Part Number | 86094648813765V1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86094648813765V1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style R |
Manufacturer Amphenol ICC (FCI) | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold, GXT™ |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09734642804 | HARTING | 0 | 09734642804-ND | kr.57.45000 | Similar |
| 09792646801 | HARTING | 100 | 1195-8050-ND | kr.33.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | kr.16.54435 | kr.5,823.61 |
| Unit Price without VAT: | kr.16.54435 |
|---|---|
| Unit Price with VAT: | kr.20.68044 |







