



86094648813755V1LF | |
|---|---|
DigiKey Part Number | 609-2121-ND |
Manufacturer | |
Manufacturer Product Number | 86094648813755V1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86094648813755V1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.96000 | kr.16.96 |
| 10 | kr.14.39600 | kr.143.96 |
| 25 | kr.13.49360 | kr.337.34 |
| 50 | kr.12.84840 | kr.642.42 |
| 100 | kr.12.23440 | kr.1,223.44 |
| 352 | kr.11.19423 | kr.3,940.37 |
| 704 | kr.10.66000 | kr.7,504.64 |
| 1.056 | kr.10.35939 | kr.10,939.52 |
| 2.816 | kr.9.66728 | kr.27,223.06 |
| Unit Price without VAT: | kr.16.96000 |
|---|---|
| Unit Price with VAT: | kr.21.20000 |







