
86094648124745V1LF | |
|---|---|
DigiKey Part Number | 609-86094648124745V1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86094648124745V1LF |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86094648124745V1LF Models |
Category | Level, Class 3 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold, GXT™ |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Base Product Number |
Style C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | kr.10.01884 | kr.3,526.63 |
| Unit Price without VAT: | kr.10.01884 |
|---|---|
| Unit Price with VAT: | kr.12.52355 |


