
86094327313765E1LF | |
|---|---|
DigiKey Part Number | 86094327313765E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86094327313765E1LF |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style C/2 (1/2 C) |
Manufacturer Amphenol ICC (FCI) | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | kr.14.36885 | kr.5,517.64 |
| Unit Price without VAT: | kr.14.36885 |
|---|---|
| Unit Price with VAT: | kr.17.96106 |



