Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PF240D25

DigiKey Part Number
CC1341-ND
Manufacturer
Manufacturer Product Number
PF240D25
Description
SSR RELAY SPST-NO 25A 12-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
PF240D25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3 ~ 15VDC
Mfr
Voltage - Load
12 V ~ 280 V
Series
Load Current
25 A
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SIP
Circuit
Approval Agency
CE, cURus, TUV
Output Type
AC, Zero Cross
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASR-SH240D25ZWAltran Magnetics, LLC152040-ASR-SH240D25ZW-NDkr.116.91000Similar
In-Stock: 491
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.240.29000kr.240.29
10kr.228.81100kr.2,288.11
50kr.218.47760kr.10,923.88
100kr.212.01020kr.21,201.02
Unit Price without VAT:kr.240.29000
Unit Price with VAT:kr.300.36250