86093967194755E1LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.55.47921
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.81.36571
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.898
Unit Price: kr.44.32000
Datasheet
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
86093967194755E1LF
86093967194755E1LF

86093967194755E1LF

DigiKey Part Number
609-4424-ND
Manufacturer
Manufacturer Product Number
86093967194755E1LF
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
86093967194755E1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
Amphenol ICC (FCI)
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
215605-1TE Connectivity AMP Connectors0A102050-NDkr.55.47921Similar
215605-4TE Connectivity AMP Connectors0A29053-NDkr.81.36571Similar
5650473-5TE Connectivity AMP Connectors1.8985650473-5-NDkr.44.32000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.55.41000kr.55.41
10kr.47.09400kr.470.94
25kr.44.14400kr.1,103.60
50kr.42.03680kr.2,101.84
192kr.38.23021kr.7,340.20
384kr.36.40646kr.13,980.08
576kr.35.38050kr.20,379.17
1.152kr.33.69385kr.38,815.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.41000
Unit Price with VAT:kr.69.26250