



86093967113745ELF | |
|---|---|
DigiKey Part Number | 609-6122-ND |
Manufacturer | |
Manufacturer Product Number | 86093967113745ELF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093967113745ELF Models |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Level, Class 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.43000 | kr.21.43 |
| 10 | kr.18.22800 | kr.182.28 |
| 25 | kr.17.08520 | kr.427.13 |
| 50 | kr.16.26980 | kr.813.49 |
| 100 | kr.15.49240 | kr.1,549.24 |
| 352 | kr.14.17585 | kr.4,989.90 |
| 704 | kr.13.49933 | kr.9,503.53 |
| 1.056 | kr.13.11887 | kr.13,853.53 |
| 2.816 | kr.12.24237 | kr.34,474.51 |
| Unit Price without VAT: | kr.21.43000 |
|---|---|
| Unit Price with VAT: | kr.26.78750 |









