48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86093488324755V1LF

DigiKey Part Number
86093488324755V1LF-ND
Manufacturer
Manufacturer Product Number
86093488324755V1LF
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
86093488324755V1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C/2 (1/2 C)
Manufacturer
Amphenol ICC (FCI)
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5535091-5TE Connectivity AMP Connectors4625535091-5-NDkr.36.46000Similar
5650479-5TE Connectivity AMP Connectors134A32303-NDkr.30.62000Similar
In-Stock: 266
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.19.46000kr.19.46
10kr.16.54700kr.165.47
25kr.15.50760kr.387.69
50kr.14.76580kr.738.29
100kr.14.06090kr.1,406.09
320kr.12.95244kr.4,144.78
640kr.12.33438kr.7,894.00
1.280kr.11.74594kr.15,034.80
2.560kr.11.18579kr.28,635.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.46000
Unit Price with VAT:kr.24.32500