




86093488314T55F1LF | |
|---|---|
DigiKey Part Number | 609-5336-ND |
Manufacturer | |
Manufacturer Product Number | 86093488314T55F1LF |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold or Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093488314T55F1LF Models |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
Style C/2 (1/2 C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.03000 | kr.20.03 |
| 10 | kr.17.01000 | kr.170.10 |
| 25 | kr.15.94120 | kr.398.53 |
| 50 | kr.15.17920 | kr.758.96 |
| 100 | kr.14.45460 | kr.1,445.46 |
| 320 | kr.13.31538 | kr.4,260.92 |
| 640 | kr.12.67991 | kr.8,115.14 |
| 1.280 | kr.12.07498 | kr.15,455.97 |
| 2.560 | kr.11.49913 | kr.29,437.77 |
| Unit Price without VAT: | kr.20.03000 |
|---|---|
| Unit Price with VAT: | kr.25.03750 |


