
86093487694765E1LF | |
|---|---|
DigiKey Part Number | 86093487694765E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093487694765E1LF |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Style R/2 (1/2 R) |
Manufacturer Amphenol ICC (FCI) | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | kr.29.57201 | kr.28,389.13 |
| Unit Price without VAT: | kr.29.57201 |
|---|---|
| Unit Price with VAT: | kr.36.96501 |


