
86092325313H55ELF | |
|---|---|
DigiKey Part Number | 86092325313H55ELF-ND |
Manufacturer | |
Manufacturer Product Number | 86092325313H55ELF |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86092325313H55ELF Models |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
Style B/2 (1/2 B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.13.70700 | kr.137.07 |
| 25 | kr.12.84720 | kr.321.18 |
| 50 | kr.12.23360 | kr.611.68 |
| 100 | kr.11.64980 | kr.1,164.98 |
| 352 | kr.10.65932 | kr.3,752.08 |
| 704 | kr.10.15057 | kr.7,146.00 |
| 1.056 | kr.9.86446 | kr.10,416.87 |
| 2.816 | kr.9.20529 | kr.25,922.10 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |


