
78511-200HLF | |
|---|---|
DigiKey Part Number | 609-78511-200HLFTR-ND - Tape & Reel (TR) 609-78511-200HLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 78511-200HLF |
Description | CONN HEADER VERT 36000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Overall Contact Length 0.538" (13.67mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.64000 | kr.6.40 |
| 100 | kr.0.54140 | kr.54.14 |
| 500 | kr.0.48324 | kr.241.62 |
| 1.000 | kr.0.46016 | kr.460.16 |
| 5.000 | kr.0.41071 | kr.2,053.55 |
| 10.000 | kr.0.39109 | kr.3,910.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | kr.0.35728 | kr.12,862.08 |
| 72.000 | kr.0.34024 | kr.24,497.28 |
| 108.000 | kr.0.33065 | kr.35,710.20 |
| 180.000 | kr.0.31895 | kr.57,411.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

