78299-420HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.9.32000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.9.76000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.10.78000

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.12.68000

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.10.97000

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.11.67000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.13.63000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.21.68000

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.10.46000
Datasheet
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)

78299-420HLF

DigiKey Part Number
78299-420HLF-ND
Manufacturer
Manufacturer Product Number
78299-420HLF
Description
CONN HEADER R/A 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit, Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.120" (3.05mm)
Part Status
Obsolete
Insulation Height
0.190" (4.83mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68021-420HLFAmphenol CS (FCI)0609-3357-NDkr.9.32000Similar
HTSW-110-08-F-D-RASamtec Inc.0HTSW-110-08-F-D-RA-NDkr.9.76000Similar
HTSW-110-08-FM-D-RASamtec Inc.0HTSW-110-08-FM-D-RA-NDkr.10.78000Similar
HTSW-110-08-L-D-RA-001Samtec Inc.0HTSW-110-08-L-D-RA-001-NDkr.12.68000Similar
HTSW-110-09-F-D-RASamtec Inc.0HTSW-110-09-F-D-RA-NDkr.10.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes