
77315-455-06LF | |
|---|---|
DigiKey Part Number | 609-77315-455-06LF-ND |
Manufacturer | |
Manufacturer Product Number | 77315-455-06LF |
Description | BERGSTIK-77315-455-06LF |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.201" (5.10mm) |
Series | Contact Length - Post 0.201" (5.11mm) |
Packaging Bag | Insulation Height 0.094" (2.40mm) |
Part Status Last Time Buy | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 130°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.500 | kr.1.23998 | kr.25,419.59 |
| Unit Price without VAT: | kr.1.23998 |
|---|---|
| Unit Price with VAT: | kr.1.54998 |

