Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


77313-824-32LF | |
|---|---|
DigiKey Part Number | 77313-824-32LF-ND |
Manufacturer | |
Manufacturer Product Number | 77313-824-32LF |
Description | CONN HEADER VERT 32POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77313-824-32LF Models |
Category | Contact Length - Mating 0.266" (6.75mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.480" (12.19mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450-80-232-00-018101 | Preci-Dip | 0 | 450-80-232-00-018101-ND | kr.20.27304 | Similar |
| 451-80-232-00-003101 | Preci-Dip | 0 | 451-80-232-00-003101-ND | kr.25.10816 | Similar |
| 892-70-032-10-002101 | Preci-Dip | 0 | 892-70-032-10-002101-ND | kr.9.30564 | Similar |
| 892-80-032-10-001101 | Preci-Dip | 0 | 892-80-032-10-001101-ND | kr.7.04516 | Similar |
| 892-80-032-10-002101 | Preci-Dip | 0 | 892-80-032-10-002101-ND | kr.8.21336 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.75337 | kr.28,766.85 |
| Unit Price without VAT: | kr.5.75337 |
|---|---|
| Unit Price with VAT: | kr.7.19171 |

















